reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR LCD UF :: Varta ultra fast charger with LCD

Item-No.: VAR LCD UF
€44,75
Category of goods: 0


VAR LCD UF

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 8000 mA
    • Charging current, AAA
    • 3000 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The VARTA range of chargers focuses particularly on charging times and safety features: the most important functions to help you choose the right charger to meet your personal energy needs.

The attractive sprinter to meet the highest standards:
• Attractive unique design
• LCD display with LED background lighting as a charge status indicator
• 4 different functions: Charge, discharge, refresh and capacity test
• Individual slot charge for up to 4 AA/AAA cells
• AC power adapter
• 12 V KFZ-Adapter
• Extensive safety features: Minus delta U switch-off, safety timer, short-circuit protection, alkaline detection, temperature control and fan function
• Large display makes it easy to read the values: Volts, mAh and minutes
• Charging time: e.g. 15 minutes for 1-2 AA, 1600mAh / 30 minutes for 3-4 AA, 1600mAh
• 3-year warranty

Technical data:
Sizes: Micro AAA, mignon AA
Technology: Nickel-metal-hydride (NiMH)
Possible cell configurations:
- AAA: 1-4 cells
- AA: 1-4 cells
Charging currents:
- AAA: 1-2 AAA 3000 mA ± 10%, 3-4 AAA 1500 mA
- AA: 1-2 AA 8000 mA ± 10%, 3-4 AA 4000 mA
Shutdown: Functions -? V / temperature / timer
Safety devices:
- Incorrect polarity protection mechanical control
- Short-circuit protection no power, LCD display
Safety timer: AAA AA 0.25 h



Manufacturer : VARTA
Factory number : 57675 101 441
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 8000 mA
    • Charging current, AAA
    • 3000 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual