reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULG 9168GS :: Controller-controlled charger

Item-No.: ULG 9168GS
€17,50
Category of goods: 0


ULG 9168GS

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Mode of operation
    • Delta-U (apart from 9 V block battery)
    • Discharge
    • Yes (except 9 V block battery)
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 2-4
    • Shaft monitoring
    • Yes (except 9 V block battery)
  • Electrical values
    • Charging current, AA
    • 800 mA
    • Charging current, AAA
    • 300 mA
    • Charging current, C
    • 800 mA
    • Charging current, D
    • 800 mA
    • Charging current, 9V
    • 13 mA
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

NiCd/NiMh battery charger, controller-controlled.

• Paired charging
• Charges micro (AAA), mignon (AA), baby (C), mono (D) and 9-volt batteries
• Delta-U detection
• Trickle charge
• Discharge function
• Refresh function (battery maintenance)
• Charging time:
· NiMh: 1500 mAh = 2.2 h
· NiCd: 700 mAh = 1.1 h
· 9 V: 100 mAh = 9.0 h
• Input power: 230V AC, 12 W
• Output power (AAA, AA, C, D): 2.8 V / 5.6 V DC
• Charging current:
· AAA: 300 mA
· AA, C, D: 800 mA
· 9 V: 13 mA

Batteries not included in delivery

9-volt batteries cannot be discharged! Delta-U shut-off not for 9-volt batteries!



Manufacturer : MINWA
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Mode of operation
    • Delta-U (apart from 9 V block battery)
    • Discharge
    • Yes (except 9 V block battery)
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 2-4
    • Shaft monitoring
    • Yes (except 9 V block battery)
  • Electrical values
    • Charging current, AA
    • 800 mA
    • Charging current, AAA
    • 300 mA
    • Charging current, C
    • 800 mA
    • Charging current, D
    • 800 mA
    • Charging current, 9V
    • 13 mA
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual