reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE LCD :: Microcontroller-regulated charger with LCD display

Item-No.: POWERLINE LCD
€46,95
Category of goods: 0

POWERLINE LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Discharge
    • Yes (except 9 V block battery)
  • Implementation
    • Number of charging channels
    • 1-6
    • Shaft monitoring
    • Yes (except 9 V block battery)
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 15 mA
    • Operating voltage
    • 12 / 230 V
  • Measures
    • Width
    • 142 mm
    • Height
    • 54 mm
    • Length
    • 174 mm
  • Weights
    • Weight
    • 900 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ANSMANN Powerline 5 LCD

Microcontroller-regulated universal charger with LCD display and single slot monitoring (not for 9-V block) for charging 1 - 4 Micro (AAA), Mignon (AA), baby (C), Mono (D) and 2x 9-V block batteries. Automatic charging current adjustment and discharge function for cylindrical cells. Charging status shown via LCD display. Suitable for stationary and mobile use thanks to the power supply unit and automotive adapter.

3-year warranty.



Manufacturer : ANSMANN
Factory number : 5707083
Package weight : 1.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Discharge
    • Yes (except 9 V block battery)
  • Implementation
    • Number of charging channels
    • 1-6
    • Shaft monitoring
    • Yes (except 9 V block battery)
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 15 mA
    • Operating voltage
    • 12 / 230 V
  • Measures
    • Width
    • 142 mm
    • Height
    • 54 mm
    • Length
    • 174 mm
  • Weights
    • Weight
    • 900 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin