reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 8 :: ANSMANN Powerline 8 charger

Item-No.: POWERLINE 8
€42,60
Category of goods: 0


NiBC-Powerline8-W-EU-bl

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LED display
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Ansmann Powerline 8, the intelligent charger from the Ansmann product line "Powerline". The Powerline 8 can charge between 1 - 8 Mignon/AA and micro/AAA cells in any combination. In addition to the normal charging mode, the device has a 5-V USB output to charge e.g. smartphones and other USB-chargeable devices. The single slot monitoring provides a gentle battery charge. In addition, the charger is equipped with important protective equipment such as fault detection and overcharge and reverse polarity protection. After successfully charging, the Powerline 8 automatically switches off and switches to trickle charging.

Features:
• Intelligent charger with charging and discharge function incl. USB charging port
• For 1 - 8 Mignon/Micro rechargeable batteries (NiMH/NiCd)
• Possible to discharge the batteries before charging
• Individual bay monitoring
• Display of the battery status via multi-coloured LED for each charging slot
• Multiple overcharge protection
• Automatic shut-off (-dU) & trickle charging
• Battery fault & alkaline detection, as well as reverse polarity protection

Technical data:
Input voltage: 100 - 240 V AC/50 - 60 Hz
Charging current: 500 mA
Discharge current: 200 mA
USB charging port: 5 V DC/1000 mA



Manufacturer : ANSMANN
Factory number : 1001-0006
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LED display
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual