reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 4ZW :: Intelligent plug-in charger

Item-No.: POWERLINE 4ZW
€33,95
Category of goods: 0


POWERLINE 4ZW

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 800 mA
    • Charging current, AAA
    • 400 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Intelligent plug-in charger with Zero Watt technology, i.e. no power consumption in standby mode, secure automatic disconnection after charging (mains operation)

• Charger for 1 - 4 Mignon AA or Micro AAA in attractive design
• Aluminium housing
•Microcontroller-regulated single slot monitoring
• Multiple overcharge protection via voltage monitoring and safety timer
• Pulse trickle charging for at least 1 hour before automatic disconnection from the mains
• Faulty battery/alkaline detection
• Reverse polarity protection
• Display of the battery status via LED for each charging slot
• Wide input range 100 - 240 V AC and 12 V DC for worldwide use
• Exchangeable primary plugs
• Incl. vehicle adapter
• Charging current: Mignon AA 800 mA, Micro AAA 400 mA



Manufacturer : ANSMANN
Factory number : 5107553
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 800 mA
    • Charging current, AAA
    • 400 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual