reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 4 L :: ANSMANN Powerline 4 Light


NiBC-Powerline4Light-W-EU-bl

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 450 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ANSMANN Powerline 4 Light NiMH charger with EU AC plug.

The Ansmann Powerline 4 Light is a battery charger with an additional USB charging connector. The charger can charge up to four NiMH or NiCd batteries, size AA or AAA. It has reverse polarity protection and an LCD display for detailed monitoring of the charging process.

Features:
• Intelligent charger with LCD display
• Including USB charging socket (output: 5 V/1 A)
• For 1 - 4 Mignon/Micro batteries (NiMH/NiCd) or USB devices
• Individual bay monitoring
• Display of battery voltage in volts and charge status in %
• Multiple overcharge protection per battery and automatic shut-off (-dU)
• Charging current for cylindrical cells: 450 mA
• Faulty battery detection

Technical data:
• Matching battery: NiCd, NiMH
• Suitable for battery size: Micro (AAA), Mignon (AA)
• Charging channels/slots: 4
• Operating voltage: 100 - 240, 12 V/DC
• Dimensions (L x W x H): 105 x 65 x 27 mm
• Automotive power supply: 12 V/DC
• Max. charging current per slot: 450 mA
• Graphical display
• Processor-controlled
• Individual bay monitoring
• USB output charging current: 5 V, 1000 mA
• Protection class: IP40



Manufacturer : ANSMANN
Factory number : 1001-0011
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 450 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual