reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 2 :: Microcontroller-regulated plug-in charger


POWERLINE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Triple overcharge protection
    • Safety shutdown
    • Pressure-/timer-/temperature-controlled
    • Accumulation failure detection
    • Yes
  • Implementation
    • Number of charging channels
    • 1-2
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, 9V
    • 70 mA
    • Operating voltage
    • 230-250 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 80 mm
    • Length
    • 70 mm
  • Weights
    • Weight
    • 250 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Ansmann Powerline 2

• Single slot monitoring for the batteries
• Battery fault detection
• Triple overcharge protection
• Microcontroller-regulated charging
• Automatic start of charging upon battery contact
• Trickle charging
• Display of the battery status via LED for each charging slot
• Reverse polarity protection
• 3-year warranty

Technical data:
Input voltage: 230 V
Charging time for 9-V E-block, 100 mAh: 1.7 hrs
Charging current: 9-V E-block, 70 mA



Manufacturer : ANSMANN
Factory number : 5107043
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Triple overcharge protection
    • Safety shutdown
    • Pressure-/timer-/temperature-controlled
    • Accumulation failure detection
    • Yes
  • Implementation
    • Number of charging channels
    • 1-2
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, 9V
    • 70 mA
    • Operating voltage
    • 230-250 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 80 mm
    • Length
    • 70 mm
  • Weights
    • Weight
    • 250 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual