reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERBANK H500 :: GP Power Bank H500, Hi-Speed Charger

Item-No.: POWERBANK H500
€43,30
Category of goods: 0


POWERBANK H500

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Design
    • Alkaline detection
    • Safety shutdown
    • Temperature-/timer-controlled
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 575 mA
    • Charging current, AAA
    • 237 mA
    • Operating voltage
    • 12 / 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2600 mAh batteries
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

GP Power Bank H500, Hi-Speed Charger

Battery charger in new design for high-current applications such as PDAs, digital cameras, MP3 players etc.

• Quick charge in 2 - 4 hours
• Worldwide use thanks to 110 - 230 V wide input range
• Suitable for 4 AA and/or AAA Ni-MH batteries
• Individual bay monitoring
• Faulty battery detection and detection of alkaline/zinc-carbon batteries
• Charge indicator for each single compartment
• Incl. 4 AA rechargeable batteries with 2700 mAh, 12-V car adapter, operating instructions
• Automatic battery ejection



Manufacturer : GP-BATTERIES
Factory number : GPPB50GS270CA-C4
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Design
    • Alkaline detection
    • Safety shutdown
    • Temperature-/timer-controlled
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 575 mA
    • Charging current, AAA
    • 237 mA
    • Operating voltage
    • 12 / 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2600 mAh batteries
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual