reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW 6288GS :: 9 V plug-in charger Ni-Cd/Ni-Mh, GS-tested


MW 6288GS

  • Product Description
  • Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
  • Electrical values
    • Charging current, 9V
    • 70 mA
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

9 V plug-in charger Ni-Cd/Ni-Mh for 1 to 2 9 V blocks

Charger type: plug-in charger
Input voltage: 230 V AC
Dimensions: 98 x 64 x 91.75 mm

Features:
- For 1 to 2 9 V blocks
- Microcontroller control
- Pulse trickle charging
- LED status indicator
- Discharge function
- Delta-V monitoring
- GS

Charging current: 70 mA (7 mA at trickle charge)



Manufacturer : MINWA
Factory number : 6288
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
  • Electrical values
    • Charging current, 9V
    • 70 mA
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual