reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER TS 2800 :: Microprocessor-controlled charger, max. 2A


LADER TS 2800

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 1000 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

This microprocessor-controlled fast charger is the best all-in-one solution for domestic use and travel.
The maximum charging current of 2 A charges your batteries in a flash. The built-in LCD display reports the status of each charging bay during the charging process.

Features:
• Individual bay monitoring for 1 - 4 NiMH/Ni Cd AA/AAA rechargeable batteries in any order and combination
• Large LCD with battery charge level display in % for each individual battery
• Powerful: output of up to 2 A for size AA batteries and up to 1 A for size AAA
• USB out: 5 V/0.5 A to charge further devices
(mobile phones, iPods, MP3 players etc.)
• Integrated conditioning procedures increase the life of your batteries
• Foldable power supply unit for easy storage and to protect the power supply unit when travelling

---- Does not include rechargeable batteries ----

>>>>>>>Please order additionally>>>>>>>



Manufacturer : TENSAI
Factory number : TS-2800EUF
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 1000 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual