reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER TI 800L :: Microprocessor-controlled charger, 8 bays

Item-No.: LADER TI 800L
€34,80
Category of goods: 0

LADER TI 800L

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 250 mA
    • Operating voltage
    • 12 / 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This intelligent microprocessor-controlled charger has 8 individual charging bays and can be powered via the mains or 12 V in-car adapter. This charger is thus also a perfect travelling companion.

Features:
• Individual bay monitoring for 1 - 8 NiMH/Ni Cd AA/AAA rechargeable batteries in any order and combination
• Large LCD with battery charge level display in % for each individual battery
• Up to 30% less energy consumption during
charging process thanks to microprocessor control
• Integrated conditioning procedures increase the life of your batteries
• Supplied with 12 V in-car adaptor - load your batteries on the go

Technical data:
Power supply unit: input: AC 100 - 240 V, 50/60 Hz. output: 12 V/1.3 A
Charging output: DC 1.5 V: AA 0.5 A (max.)/AAA 0.25 A (max.)
Automatic shut-off: negative Delta V
Dimensions: 200 x 80 x 33 mm
Weight (without batteries): 120 g

---- Does not include rechargeable batteries ----

>>>>>>>Please order additionally>>>>>>>



Manufacturer : TENSAI
Factory number : TI-800L
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 250 mA
    • Operating voltage
    • 12 / 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual