reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER TC1000 LCD :: Plug-in charger with LCD display

Item-No.: LADER TC1000 LCD
€12,10
Category of goods: 0


LADER TC1000 LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 400 mA
    • Charging current, AAA
    • 400 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Plug-in charger for AAA & AA with LCD display

• Plug charger
• Microprocessor-controlled
• LCD display for charge level
• Individual bay monitoring
• -dV charge termination
• Vmax monitoring
• Safety timer
• Input voltage: 110 - 240 V AC
• For 1 to 4 AAA/AA rechargeable batteries
• Defective battery detection
• Reverse polarity and overcharge protection
• With Euro plug
• Standby power: < 1 W

Charging current:
1 - 2 AA: 400 mA
3 - 4 AA: 200 mA
1 - 2 AAA: 400 mA
3 - 4 AAA: 200 mA



Manufacturer : TECXUS
Factory number : 23852
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 400 mA
    • Charging current, AAA
    • 400 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual