reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER NC 2500 :: AA/AAA battery charger and analyser with Bluetooth

Item-No.: LADER NC 2500
€98,50
Category of goods: 0


NC2500

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 2500 mA
    • Charging current, AAA
    • 2500 mA

The world's most advanced charger for AA and AAA rechargeable batteries.

The NC2500 by SkyRC is more than a charger. It features a variety of functions! The device is ideal for extracting optimum power from batteries, for fast load times and for the longest possible battery life. The battery charger has 4 independent charging bays. Each bay can charge AAA or AA cells individually. The battery ideal charging characteristics can be set for each battery. The built-in LCD display informs you of the status of each charging bay during the entire process (charge, discharge, refresh/analysis, break-in, cycles).

Innovative Bluetooth function:
The innovative Bluetooth enables the charger to be controlled and monitored via IOS or Android-App with a smartphone or tablet PC. In addition, all processes for each bay can be viewed in detail on the mobile device. All relevant data, such as the selected mode, current status, charge/discharge capacity, charge/discharge voltage, power, time or cell temperature, can be displayed for each bay along with a charge/discharge curve. The required app can be downloaded for free from the App Store and Google Play Store.

Features:
• Bluetooth for communication and control via IOS or Android app
• Intelligent microprocessor-controlled charger
• 4 independent charging bays for AAA and AA cells with NiMh and NiCd technology
• Large backlit LCD display shows individual status, charge/discharge current, charge/discharge voltage, capacity and charging time
• 7 integrated buttons for easy and individual programming of the charging bays
• Built-in stand for positioning at different angles
• Integrated USB charging port 5 V DC/1000 mA
• LED indicator for Bluetooth communication
• Microprocessor-controlled fan
• 5 selectable charging modes: charge, refresh/analyse, break-in, cycles (up to 12), discharge and additional trickle charge
• Adjustable termination criteria: -deltaU
• Extensive protective functions (battery test, overheating protection, overcharge protection, short circuit protection)
• Comprehensive overview of each charging bay on iOS/Android device: mode, charge level, charge/discharge capacity, cell voltage, charging current, process time, cell temperature detection, internal battery resistance, graphic progress bar

Technical data:
Technology: NiMh and NiCd
Compatible with rechargeable battery types: AAA, AA
Battery type detection
Charging bays: 4
Charging current: 0.2 - 2.5 A per bay
Delta peak: 5 mV/3-15 mV (if Bluetooth-controlled)
Discharge current: 0.1 - 1.0 A per bay
Final discharge voltage: 0.9 V/0.5 - 1.0 V (if Bluetooth-controlled)
Possible capacities: 500 mAh - 3500 mAh
Modes: charge, discharge, refresh/analyse, break-in, cycle
Number of cycles: 1 - 12
Pulse charging current: 30 mA
Microcontroller-controlled
Individual bay monitoring
DU termination
Temperature protection: 55 - 70°C
Input voltage: 100 - 240 V AC, 50/60 Hz
USB port: 5 V DC/1 A
Dimensions: 154 x 104 x 50 mm
Weight: 370 g

Does not include batteries!



Manufacturer : SKYRC
Factory number : SK-100059-01
Package weight : 0.706 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 2500 mA
    • Charging current, AAA
    • 2500 mA