reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER C-300 :: CELLCON quick charger incl. USB port


LADER C-300

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
    • Discharge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 850 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This 1-hour charger charges AA and AAA nickel-metal-hydride batteries quickly and efficiently. The unit also features a USB port (5 V DC, 2.1 A) that can be used as a power supply or battery charger for USB devices (e.g. iPhone, iPad, smartphones, tablet PCs, mobile phones, MP3/4 players, Bluetooth etc.).

Properties:
• Charges 1 to 4 AA or AAA) iMH batteries at the same time
• 4 individual charging channels
• Plug-in power supply (input voltage 100-240 V AC 50/60 Hz for worldwide use) and in-car adapter for use in vehicles
• Microprocessor controlled - optimal use of battery life with deltaV monitoring and time monitoring
• Detects defects and non-rechargeable batteries
• Automatic charging current selection for AA and AAA rechargeable batteries
• 4 LEDs indicate the individual charge levels of the rechargeable batteries
• USB port (5 V DC, 2.1 A) as a power supply or battery charger for USB devices

Safety features
• -DeltaV shutdown
• Thermal shutdown
• Reverse polarity protection
• Faulty battery detection
• Safety timer to avoid overloading

Technical data:
Power supply unit: 100-240 VAC, 50/60 Hz
Internationally compatible
Charging currents:
AA: max 2000 mA
AAA: max 850 mA



Manufacturer : CELLCON
Factory number : C-300
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
    • Discharge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 850 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual