reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER C-300-8 :: CELLCON universal charger, 1-8 charging bays

Item-No.: LADER C-300-8
€29,80
Category of goods: 0


LADER C-300-8

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 700 mA
    • Charging current, AAA
    • 700 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Charges 1 to 8 AA or AAA NiMH batteries at the same time.

Properties:
• Microprocessor-controlled
• Optimal use of battery life with deltaV monitoring and time monitoring
• Temperature sensors prevent damage to rechargeable batteries caused by overheating
• 8 independent charging channels with individual LED displays for quick charge, trickle charge
• Defective battery detection and discharge function

Safety features
• -DeltaV shutdown
• Thermal shutdown
• Reverse polarity protection
• Faulty battery detection
• Safety timer to avoid overloading

Technical data:
Power supply unit: 100-240 VAC, 50/60 Hz
Internationally compatible
Charging current: max. 700 mA
Discharging current: max. 300 mA
Trickle charge: 50 mA



Manufacturer : CELLCON
Factory number : C-300-8
Package weight : 0.456 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-8
  • Electrical values
    • Charging current, AA
    • 700 mA
    • Charging current, AAA
    • 700 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual