reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER BC 700 SET :: Microprocessor-controlled quick charger with batteries

Item-No.: LADER BC 700 SET
€40,75
Category of goods: 0


LADER BC 700 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 700 mA
    • Charging current, AAA
    • 700 mA
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 40 mm
    • Length
    • 75 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2100 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Intelligent charger with 4 different charging programmes for charging, discharging, refreshing and testing battery capacity.

Including 4x2100 mAh ready-to-use AA batteries (Instant Energy)

• Individual charging currents of 200, 500 and 700 mA
• Separate LCD display for each charging bay
• Simultaneous charging of AA/AAA, NiCd/NiMh cells
• Minus Delta (-dV) charge termination
• battery defect detection with charge termination
• Independent/simultaneous charge and discharge functions for each charging bay
• Can be used worldwide thanks to wide-range voltage input of 100 - 240 V
• Incl. power supply unit (output: 3 V, 2.8 A) and instructions



Manufacturer : TECHNOLINE
Package weight : 0.516 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 700 mA
    • Charging current, AAA
    • 700 mA
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 40 mm
    • Length
    • 75 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2100 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual