reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER BC 250 SET :: Microprocessor-controlled quick charger with batteries

Item-No.: LADER BC 250 SET
€23,40
Category of goods: 0


LADER BC 250 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 250 mA
    • Charging current, AAA
    • 250 mA
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 66 mm
    • Height
    • 25 mm
    • Length
    • 110 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2100 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Intelligent charger with 4 charging bays incl. ready-to-use AA batteries (Instant Energy).


• Delta U-charger with individual bay monitoring
• Microprocessor-controlled
• Displays current battery voltage
• Charging process in %
• Security timer shutdown
• Faulty battery detection
• Overheat protection
• Charging current: 250 mA
• For NiCd, NiMH AAA, AA batteries
• Dimensions: 110 x 25 x 66 mm
• Incl. power supply unit, cables and user manual
Includes ready-to-use rechargeable batteries (Instant Energy) AA 2100 mAh



Manufacturer : TECHNOLINE
Factory number : BC 250 SET
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 250 mA
    • Charging current, AAA
    • 250 mA
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 66 mm
    • Height
    • 25 mm
    • Length
    • 110 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2100 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual