reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGY XC3000 :: Battery management system XC3000

Item-No.: ENERGY XC3000
€223,10
Category of goods: 0


ENERGY XC3000

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol
    • Design
    • 5 cut-off technologies
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 2000 mA
    • Charging current, D
    • 2000 mA
    • Charging current, 9V
    • 75 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Implementation
    • Shaft monitoring
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LCD
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
ENERGY XC 3000

Universal charger and tester for virtually all batteries.

The brand new battery management ENERGY XC3000 is a combination of universal charger and battery tester with adjustable charging current as well as perfect charge management. Traditional cylindrical cells (Micro, Mignon, Baby, mono and 9-V block) as well as li-ion and li-polymer rechargeable battery packs for digital cameras, camcorders and mobile phones can be charged using the device. Using the sliding contacts, virtually all rechargeable battery packs can be contacted and reliably charged. In addition, it is a reliable battery tester for rechargeable batteries and batteries installed (residual capacity displayed in % as well as the voltage).
The various charging programs are selected using three intuitive function keys and the clear LCD display. Up to ten rechargeable batteries can be charged, while the capacity can be tested or reactivated. Five monitoring systems ensure that the charging process is controlled with precision.
The device is suitable for worldwide use.

For simultaneous charging of up to ten rechargeable batteries with different charging currents.
• Controlled by microcontroller
• Two integrated LC displays
• Battery technology: NiCd, NiMH, LiIon, LiPo
• Compatible battery sizes: AAA, AA, C, D, 9-V block, LiIon/LiPo rechargeable battery packs
• Charging bays: for up to 8 round cells, up to 2 9-V blocks, 1x li-ion/LiPo
• Wide range input: 100 - 240 V
• Charge, discharge, cycle (1 - 10 cycles), capacity test, pulse trickle charging
• Automatic battery detection, defective battery and alkaline detection as well as integrated reverse polarity protection
• Individual single bay function and monitoring
• Multiple overcharge protection
• Adjustable charging currents: max 2000 mA, Micro: 500 mA, 9-V block: 75 mA, Li-Ion/LiPo: 700 mA



Manufacturer : ANSMANN
Factory number : 5207452
Package weight : 2.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol
    • Design
    • 5 cut-off technologies
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Charging current, AA
    • 2000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 2000 mA
    • Charging current, D
    • 2000 mA
    • Charging current, 9V
    • 75 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Implementation
    • Shaft monitoring
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LCD
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual