reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGY 16 PLUS :: High-tech charger Energy 16 Plus

Item-No.: ENERGY 16 PLUS
€107,40
Category of goods: 0


ENERGY 16 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-12
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 60 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
    • Reverse battery protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Ansmann Energy 16 Plus

Charging station for 1-12 Micro AAA, Mignon AA; 1-6 Baby C, Mono D
1-2 9V E-block NiMH/NiCd rechargeable batteries; including 2 USB charging sockets

• Suitable for NiMH/NiCd batteries
• Quick capacity test of the inserted battery for approx. 10 seconds:
- Green indicator: capacity over 80% of the nominal capacity
- Orange indicator: capacity between 25-80% of the nominal capacity
- Red indicator: capacity below 25% of the nominal capacity
• Auto-diagnosis of the inserted battery and, where necessary, automatic start of a pre-charging process or refresh process; pre-damaged batteries are regenerated
• Rapid charging
• Microcontroller-controlled charging
• Battery full detection (-dV)
• Automatic switching to trickle charging
• Multiple overcharge protection
• Individual bay monitoring
• Faulty battery and alkaline detection
• Fully automatic control ensures the super-simple handling
• Easy-to-read display of the programme mode per charging bay
• Can be used worldwide thanks to switching power supply technology

Technical data:
• Primary voltage: 100 - 240 V AC 50 - 60 Hz
• Output voltage: 6/12x 1.45 V DC; 2x 10.15 V DC; 2x 5 V DC
• Charging currents:
Mono D: 6x 1000 mA,
Baby C: 6x 1000 mA,
Mignon AA: 12x 1000 mA
Micro AAA: 12x 400 mA,
9-V E-block: 2x 60 mA,
USB: 2x 1000 mA



Manufacturer : ANSMANN
Factory number : 1001-0004
Package weight : 1.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-12
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 60 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
    • Reverse battery protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual