reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGIZER UNI :: ENERGIZER universal charger

Item-No.: ENERGIZER UNI
€21,75
Category of goods: 0


ENERGIZER UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
  • Electrical values
    • Charging current, AA
    • 650 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 650 mA
    • Charging current, D
    • 650 mA
    • Charging current, 9V
    • 17 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Universal charger from Energizer

This Energizer universal charger allows you to easily charge your Micro AAA, Mignon AA, Baby C, Mono D and 9-V block cylindrical cells.

• Charger for AA, AAA, C, D, 9-V block batteries
• Charging time: 3-5 hours
• LCD charging indicator
• Voltage control



Manufacturer : ENERGIZER
Factory number : E300325500
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
  • Electrical values
    • Charging current, AA
    • 650 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 650 mA
    • Charging current, D
    • 650 mA
    • Charging current, 9V
    • 17 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual