reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASIC 5 PLUS :: Micro-controller operated charger Basic 5 plus

Item-No.: BASIC 5 PLUS
€15,95
Category of goods: 0


BASIC 5 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LED display
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, C
    • 200 mA
    • Charging current, D
    • 200 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

ANSMANN Basic 5 Plus

Universal desktop charger with continuous charging of NiCd and NiMH rechargeable batteries. 1 - 4 batteries, sizes AAA, AA; C or D, or 1 - 2 9-V block batteries can be charged.

3-year warranty.

Technical data:
• Charging indicator
• Reverse polarity protection
• Automatic charging current adaptation

Charging currents:
• AAA: 50 mA
• AA: 150 mA
• C: 200 mA
• D: 200 mA
• 9-V block: 15 mA

3-year warranty.



Manufacturer : ANSMANN
Factory number : 5207303
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LED display
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, C
    • 200 mA
    • Charging current, D
    • 200 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual