reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASIC 2 PLUS :: Plug-in charger, Basic2plus


Basic2plus

  • Product Description
  • Technical information
  • General
    • Type
    • Desk charger
    • Design
    • LED display
  • Implementation
    • Number of charging channels
    • 1 - 4
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, C
    • 200 mA
    • Charging current, D
    • 200 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Compact plug-in charger with continuous charging of NiMH/NiCd rechargeable batteries. 1 or 2 batteries, size AAA and AA, can be charged.

Highlights & details
• Charging indicator
• Reverse polarity protection and automatic charging current adjustment

Charging currents
• AAA: 100 mA
• AA: 200 mA



Manufacturer : ANSMANN
Factory number : 5107563
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk charger
    • Design
    • LED display
  • Implementation
    • Number of charging channels
    • 1 - 4
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, C
    • 200 mA
    • Charging current, D
    • 200 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual