reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS PHOTOCAM IV :: Charger with LCD display



Photocam IV

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The Photocam IV is equipped with a microcontroller-controlled charging monitoring system, which guarantees optimal charging results. 2 or 4 micro AAA or AA batteries can be charged. The blue backlit LCD display provides concise information about the charging status and defective batteries. After charging, the device switches to smart trickle charging.

• Microcontroller-controlled charger for 2 or 4 AA/AAA batteries
• Illuminated display with clear charging status display
• Overcharging status display by means of -deltaU shutdown and safety timer
• Faulty battery/alkaline detection
• Reverse polarity and overcharge protection
• Pulse trickle
• Input voltage: 100 - 240 V AC



Manufacturer : ANSMANN
Factory number : 5307263
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual