reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS PHOTOCAM III :: Photocam III incl. 2850 mAh batteries

Item-No.: ANS PHOTOCAM III
€21,60
Category of goods: 0


Photocam III

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Incl. batteries
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2850 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The Photocam III is equipped with a microcontroller-controlled charging monitoring system, which guarantees optimal charging results. The device is suitable for charging 2/4 AAA or AA batteries. Optionally, NiMH or NiCD batteries can be charged. With a charging current of 500 mA, short loading times are possible. After charging, there is an automatic switchover to pulse trickle charging. The charging status is indicated by the charge level display. The Photocam III is supplied with 4x AA 2850-cell NiMH batteries.

• Microprocessor-controlled charger for 2 or 4 AA/AAA batteries
• LED charging status display
• Overcharging status display by means of -deltaU shutdown and safety timer
• Faulty battery/alkaline detection
• Reverse polarity and overcharge protection
• Pulse trickle
• Input voltage: 100 - 240 V AC



Manufacturer : ANSMANN
Factory number : 5007093
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Incl. batteries
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Trickle charge
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 500 mA
    • Charging current, AAA
    • 500 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2850 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual