reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X-PEAK 80 BAL P :: X-Peak 80 Bal charger console, AC/DC, 80 Watt


X-PEAK 80 BAL P

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
    • Discharge
    • Yes
  • Electrical values
    • Charging current
    • Max. 6,0 A
    • Operating voltage
    • 11 -18 V DC V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)

• Charger console with accessory tray
• Built-in dual power AC/DC adapter, 230 V and 12 V
• Internal independent lithium battery balancer
• Individually balanced battery discharge
• Can be used for different lithium battery types
• Faster storage mode for different battery types
• Maximum safety
• Automatic Surge protection
• Input power monitoring
• Capacity limit
• Temperature monitoring with programmable shut-off
• Process time limit
• Charging capacity display
• Supports lithium, NiMh, NiCD and lead-acid batteries

Technical data:
Input voltage DC 11.0 - 18.0 V
AC IN ~ 240 V 50/60 Hz
AC to DC adapter (DC11.0 ~ 18.0 V/5 A)
Battery types/cells 1 to 15 NiCd, NiMH, 1 to 6 Li-Ion, LiPo, LiFe
Charging current: max 80 W, 0.1 ~ 6.0 A
Discharge current: max 10 W, 0.1 ~ 1.0 A
Balancer current: 300 mAh/cell
Pb battery power 2V ~ 20 V

Included with delivery:
- Charger
- Charging cables: BEC, JR, LiPo, glow plugs, connectors, charging cables, crocodile clips
- Manual



Manufacturer : JAMARA
Factory number : 153058
Package weight : 1.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
    • Discharge
    • Yes
  • Electrical values
    • Charging current
    • Max. 6,0 A
    • Operating voltage
    • 11 -18 V DC V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual