reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKYRC T6200 :: SkyRC T6200 multifunctional battery charger, 200 W

Item-No.: SKYRC T6200
€113,20
Category of goods: 0


SKYRC T6200

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • max. 12.0 A
    • Operating voltage
    • 11-18 V DC V
  • Interfaces
    • PC-Interface
    • USB

The 200-W multifunctional battery charger is a microprocessor-controlled quick charger for NiCd, NiMH, LiPo, LiIon, LiFePo and lead–acid rechargeable batteries. A balancer is integrated to balance lithium batteries. In addition, the touch-screen-controlled device has speed-measurement and servo-test functions.

The functions:
• Charging function: max. charging current 12 A
• Discharge function: max. discharge current 5 A
• Balancer current: max. 200 mA/cell
• For 1 to 15 cells NiCd/NiMH
• For 1 to 6 cells LiIon, LiPo, LiFePo
• Lead–acid batteries: 2 to 20 V
• USB charging output: 5 V / 1 A
• Supply voltage: 11 - 18 V DC via banana sockets
• Fast and normal (storage) charging, cycles, depending on battery type
• Automatic charging shut-off, safety timer
• Battery temperature monitoring (external sensor not included)
• Battery parameter memory for up to five rechargeable batteries
• Speed measurement for brushless motors with speed sensor
• Servo tester
• Battery internal-resistance measurement
• Control via an 8.13-cm colour touch screen, 320 x 240 pixels
• Extensive data display including graphical trend display and balancer status display
• Individual parameter setting, e.g., charging/discharging circuit possible
• Automatic forced-air cooling with integral fan
• Control/evaluation via USB port using PC software (USB cable not included)
• Specially designed for the mobile operation; operation on 230-V power requires an additional power supply unit and connection cables (see accessories)

Included with delivery:
T6200 charger, balancer board, connection leads, operating instructions



Manufacturer : SKYRC
Factory number : SK-100072-01
Package weight : 0.949 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • max. 12.0 A
    • Operating voltage
    • 11-18 V DC V
  • Interfaces
    • PC-Interface
    • USB
Datasheet/manual