reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIPOWARNER :: Jamara LiPo Warner

Item-No.: LIPOWARNER
€12,35
Category of goods: 0


LIPOWARNER

  • Product Description
  • Technical information
  • General
    • Type
    • Li-po warner
    • Design
    • 2S - 4S
  • Measures
    • Length
    • 33 mm
    • Width
    • 33 mm
    • Height
    • 10 mm

The LiPo Save Audio LED detects the voltage of each
individual LiPo battery cell (2 - 4 cells). If the voltage of one or
all cells falls below 3.3 V then the under-voltage protection
beeper sounds a loud alarm and the associated LED flashes.

Cell count: 2S - 4S LiPo
Warning voltage 3.0 ~ 3.7 V for LiPo batteries
Alarm start delay time:
0 sec., 0.5 sec, 1 sec., 1.5 sec., 2 sec., 2.5 sec., 3 sec., 3.5 sec.
Alarm duration:
1 sec., 2 sec, 3 sec., 4 sec., 5 sec., 10 sec., 15 sec., 20 sec.
Measurement tolerance: -10 mV/+10 mV
Grid size: 2.54 mm
Dimensions: 33 x 33 x 10 mm
Weight: 10 g
Warning LED: 11,000 mcd, 2 V, 20 mA
Alarm sound: 95 dB, 12 V, 25 mA
Alarm connection cable: 300 mm
LED connection cable: 300 mm



Manufacturer : JAMARA
Factory number : 081805
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Li-po warner
    • Design
    • 2S - 4S
  • Measures
    • Length
    • 33 mm
    • Width
    • 33 mm
    • Height
    • 10 mm
Datasheet/manual