reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER 208B :: iCharger 208B smart balance charger with USB

Item-No.: LADER 208B
€189,90
Category of goods: 0

LADER 208B

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1 - 25 cells
  • Electrical values
    • Charging current
    • Max. 20,0 A
    • Operating voltage
    • 4,5 - 32 V DC V
  • Interfaces
    • PC-Interface
    • USB

iCharger 208B smart balance charger with USB connection

• Input voltage range: 4.5 - 32.0 V DC
• Charging current rate: 0.05 A - 20.0 A
• Discharge current rate: 0.05 A - 20.0 A
• Max. loading capacity: 350 W at 18 V input voltage
• Max. discharge capacity: 30 W
• Max. external discharge capacity: 600 W at 30 V/20 A
• Balancing power consumption: < 350 mA
• Balance accuracy: <10 mV
• Number lithium (LiIo/LiPo/LiFe) battery cells: 1-8 cells
• Number Ni-Cd/Ni-MH battery cells: 1-25 cells
• Number lead-acid battery cells: 1-18 cells (2-36 V)
• Battery memory settings: 10
• Intelligent temperature control
• PC connection: USB connection
• Dimensions: 143 x 97 x 26 mm
• Weight: 420 g



Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1 - 25 cells
  • Electrical values
    • Charging current
    • Max. 20,0 A
    • Operating voltage
    • 4,5 - 32 V DC V
  • Interfaces
    • PC-Interface
    • USB
Datasheet/manual