reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCPM MINI :: Servotester CCPM Mini

Item-No.: CCPM MINI
€8,20
Category of goods: 0


CCPM MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Servo tester
    • Design
    • For 3 servos
  • Electrical values
    • Operating voltage
    • 4.8 - 7.4 V
  • Measures
    • Length
    • 48 mm
    • Width
    • 42 mm
    • Height
    • 17 mm

• Small and handy
• 3 modes
• 3 servos can be connected at the same time

Technical data:
Voltage: 4.8 - 7.4 V
Size: 48 x 42 x 17 mm
Weight: 31.5 g
Mode: manual, neutral, automatic (wiper)
Outputs: for up to 3 servos or controllers



Manufacturer : JAMARA
Factory number : 090030
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Servo tester
    • Design
    • For 3 servos
  • Electrical values
    • Operating voltage
    • 4.8 - 7.4 V
  • Measures
    • Length
    • 48 mm
    • Width
    • 42 mm
    • Height
    • 17 mm
Datasheet/manual