reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC 300 :: Charger for battery packs with 4 - 8 cells

Item-No.: APC 300
€6,75
Category of goods: 0


APC 300

  • Product Description
  • Technical information
  • General
    • Type
    • Manually
    • Technology
    • NiCd, NiMh
    • Design
    • For 4 - 8 cells
  • Electrical values
    • Charging current
    • Max. 0,3 A
    • Operating voltage
    • 230 V
  • Measures
    • Length
    • 48 mm
    • Width
    • 62 mm
    • Height
    • 39 mm
  • Weights
    • Weight
    • 255 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Plug-in charger for battery packs for 4 - 8 cells with TAMIYA plug

This battery pack charger is used to charge battery packs with 4 - 8 cells (4.8 - 9.6 V). The charging current is set automatically depending on the number of cells. The charging function is indicated by an LED.

Charging time table:
Number of cells/Charging current/Charging time per 100 mAh
4 (4.8 V)/300 mA/30 min.
5 (6.0 V)/240 mA/38 min.
6 (7.2 V)/180 mA/45 min.
7 (8.4 V)/125 mA/70 min.
8 (9.6 V)/70 mA/120 min.



Manufacturer : H-TRONIC
Factory number : APC300
Package weight : 0.2756 kg
RoHS : conform
Technical information
  • General
    • Type
    • Manually
    • Technology
    • NiCd, NiMh
    • Design
    • For 4 - 8 cells
  • Electrical values
    • Charging current
    • Max. 0,3 A
    • Operating voltage
    • 230 V
  • Measures
    • Length
    • 48 mm
    • Width
    • 62 mm
    • Height
    • 39 mm
  • Weights
    • Weight
    • 255 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual