reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKUMASTER C5 LS :: Charging bay for C5 battery master


AKKUMASTER C5 LS

  • Product Description
  • Technical information
  • General
    • Type
    • Charging slot
  • Interfaces
    • PC-Interface
    • USB
    • Connection
    • Mains

Stylistically tailored to the C5 battery master.
Can also be used universally.

---Supplied without rechargeable or conventional battery----

For simple charging of up to:

• 4x micro cells
• 4x AA cells
• 4x baby
• 4x mono

Cells can be connected individually or in series.

• Max. Charging current: 3 A
• Multiple adapters are cascadable
• Connection to the charger is via charging cable with 4-mm plug

Adapter with assembled batteries can also be used as a voltage source:
• Voltages: 1.5 V, 3.0 V, 4.5 V, 6.0 V



Manufacturer : H-TRONIC
Factory number : 1242470
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging slot
  • Interfaces
    • PC-Interface
    • USB
    • Connection
    • Mains
Datasheet/manual