reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACS 48 :: Battery pack quick charger, 5.8-11.6 V

Item-No.: ACS 48
€11,60
Category of goods: 0


ACS 48

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh
    • Design
    • For 4 - 8 cells
  • Electrical values
    • Charging current
    • Max. 0.35 A
    • Operating voltage
    • 100 - 240 V AC V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 4.8 - 9.6 V DC / 0.35 A
    • Output voltage, connection
    • Multi

The ANSMANN ACS48 charger is specially designed for 4 to 8-cell battery packs with a voltage of 4.8 to 9.6 V. The practical LED light indicates whether the battery pack is charged or if there is a fault. In the correct polarity, the charging light on the charger lights up permanently red and the battery pack is charged. If the LED light on the charger flashes red, this indicates that the battery pack has been connected with reverse polarity or there is a short circuit.
Included in delivery are an adapter cable with Tamiya socket and 8 conventional output connectors for connecting the polarity inverter.
The ANSMANN charger comes with short-circuit and reverse-polarity protection and the universal power supply (100-240 VAC / 50-60 Hz) allows the charger to be used around the world.
ANSMANN provides a three-year guarantee for the ACS48.

  • Charger for 4-8 cell NiMH/NiCd battery packs (4.8 to 9.6 V) including Tamiya socket for racing packs, as well as polarity inverter and 8 different output connectors

  • LED charging display, short-circuit and reverse-polarity protection

  • Universal power supply for global use (100-240 VAC / 50-60 Hz)


Included with delivery:
Charger, adapter cable with Tamiya socket, 2 jack plugs (2.5 mm / 3.5 mm), 6 DC power plugs (2.1 x 5.0 mm / 2.1 x 5.5 mm / 2.5 x 5.5 mm / 1.7 x 4.0 mm / 1.35 x 3.5 mm / 1.75 x 4.75 mm), instruction manual



Manufacturer : ANSMANN
Factory number : 1001-0024
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh
    • Design
    • For 4 - 8 cells
  • Electrical values
    • Charging current
    • Max. 0.35 A
    • Operating voltage
    • 100 - 240 V AC V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 4.8 - 9.6 V DC / 0.35 A
    • Output voltage, connection
    • Multi
Datasheet/manual