reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STARTRONIC 530 :: Battery charger + jump start STAR TRONIC 530



STARTRONIC 530

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 390 mm
    • Height
    • 230 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 19.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z3 - connecting terminals
    • Low-voltage input
    • 12 -24 V DC
    • Low-voltage connection
    • Crocodile clips

• For starting vehicles, including delivery trucks, tractors and small trucks.
• Microprocessor controlled digital battery charger with starter for charging all battery types (wet, gel, AGM)
• Charging voltage: 6/12/24 Volt, switchable
• With TRONIC function - allows the electronic control of the charging current, as well as automatic interruption and resumption of the charging process.
• With stand-by function - activated when connected to the cigarette lighter, this function allows you to disconnect and charge the car battery without losing board computer information.
• Digital display of battery voltage, charging voltage and charging time.
• With charging electronics and starting device; protection against overload and incorrect polarity

Technical data:
• Power supply: 230 Volt, 50/60 HZ
• Charging current: 6 V / 40 A
12 V / 32.5 A
24 V/16.25 A
• Jump start: 12 / 24 V: 300 A
• Weight: Approx. 19.5 kg
• Size (L x W x H): approx. 390 x 260 x 230 mm



Package weight : 20.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 390 mm
    • Height
    • 230 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 19.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z3 - connecting terminals
    • Low-voltage input
    • 12 -24 V DC
    • Low-voltage connection
    • Crocodile clips
Datasheet/manual