reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RESC608 :: Ring SmartCharger, 12 V, 8 A

Item-No.: RING RESC608
€107,60
Category of goods: 0

RING RESC608

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 8 A
    • Output voltage, connection
    • Crocodile clips
Intelligent multi-stage charger for 12-V lead-acid batteries (lead gel, lead AGM, lead-calcium) with 14 - 220 Ah.

Features and functions:
  • Multi-level fully automatic SmartCharger
  • Clear display of charging status via LED lights
  • For vehicles up to 3.0-litre engine size
  • Automatic adjustment of the charging current during battery charging
  • With repair functions to increase battery performance and life
  • Analysis functions for battery and alternator: Battery voltage, starting power test, alternator check
  • Interactive LCD display
  • Memory function stores vehicle and audio settings if the battery is removed
  • Reverse polarity protection
  • Fully insulated pin terminals
  • 7 charging phases: Desulphation, soft start, main charge, absorption, battery test, recovery, conservation
  • Maximum charging current: 8.0 A
  • Charging voltage: 14.4 V
  • Developed and patented by Ring Automotive


Included with delivery:
Charger, pin terminals, manual



Manufacturer : RING
Factory number : RESC608
Package weight : 1.771 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 8 A
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual