reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RESC601 :: Ring Maintenance SmartCharger, 12 V, 800 mA

Item-No.: RING RESC601
€49,30
Category of goods: 0


RING RESC601

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 4 A
    • Output voltage, connection
    • Crocodile clips
Intelligent multi-stage charger for 12-V lead-acid batteries (lead gel, lead AGM, lead-calcium) with 2 - 32 Ah.

Features and functions:
  • Multi-level fully automatic SmartCharger
  • Clear display of charging status via LED lights
  • Trickle charger
  • Reverse polarity protection
  • Fully insulated pin terminals
  • 3 charging phases: Main charge, absorption, trickle
  • Maximum charging current: 0.8 A
  • Charging voltage: 14.4 V
  • Protection class: IP65
  • Developed and patented by Ring Automotive


Included with delivery:
Charger, pin terminals, manual



Manufacturer : RING
Factory number : RESC601
Package weight : 0.864 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 4 A
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual