reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RECB206 :: Charger, 6/12 V, 6 A — lead-acid

Item-No.: RING RECB206
€36,80
Category of goods: 0


RING STANDART CHARGE6

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • Up to 70 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
    • Operating voltage
    • 220 - 240 V
    • Charging current
    • 6.0 A
  • Measures
    • Length
    • 220 mm
    • Width
    • 225 mm
    • Height
    • 90 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Ring Automotive battery chargers offer premium quality, long life and an award-winning design, with ongoing development by the engineers in Leeds, England. The battery chargers guarantee secure and highly efficient battery charging, which can extend the life of the vehicle.

Manual battery charger for lead-acid batteries.
• Suitable for charging lead-acid batteries
• Constant charge
• If the battery is fully charged, this kind of charger must be switched off to avoid overloading the battery
• Clear display of charging status via LED lights
• Polarity check for secure connection of the battery via a replaceable fuse
• Stylish, modern, compact housing, portable and with a robust design
• Practical housing recess for storing battery terminals and AC plug

Charger type: Manual
Max. Vehicle size: 1.6 L
Max. Battery size: 70 Ah
Input voltage: 220 - 240 V AC
Charging current (RMS): 6 A
Standby current: 0.15 A
Battery voltage: 6 V/12 V
Battery types: Lead-acid
Indicated
charging phases: Charging — fully charged — polarity check
Cable terminal length: 1.3 m
Display type: LED lights
Dimensions in mm: L 220 x W 255 x H 90
Weight in g: 2212
Protection class: IP20



Manufacturer : RING
Factory number : RECB206
Package weight : 2.411 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • Up to 70 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
    • Operating voltage
    • 220 - 240 V
    • Charging current
    • 6.0 A
  • Measures
    • Length
    • 220 mm
    • Width
    • 225 mm
    • Height
    • 90 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual