reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP LIT MINI :: Mini power pack with jump start, 12 Ah

Item-No.: PP LIT MINI
€79,95
Category of goods: 0


PP LIT MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Portable Lithium battery
    • Design
    • Capacity of 12 Ah
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Extremely compact, state-of-the-art power pack with integrated lithium battery. for increased performance and a longer service life.

Power pack with jump start function for your car battery as well as power bank function for charging mobile devices. The small and very lightweight design means the power pack can be easily stored in your car's glove compartment.

Features:
  • Portable lithium battery with a capacity of 12 Ah

  • Integrated flashlight with SOS function

  • LED to indicate power pack charging

  • Terminal clamps made from metal with a plastic coating

  • 2 USB ports (2.1 A/1.0 A) for charging mobile devices

  • 4-in-1 adapter cable for various tablets and smartphones

  • Can be recharged using the power supply unit (230 V) included in delivery


Technical data:
Lithium battery: 12 Ah (44.4 W)
Input: 12 V DC/1 A
Charging mode: CC/CA
Outputs:
USB port 1: 5 V DC/1.0 A
USB port 2: 5 V DC/2.1 A
Jump starter: 12 V DC/200 A (400 A peak)
Usage: for petrol and diesel vehicles
Self-discharge: 10 - 15% per year
Temperature range: -20°C to +60°C
Dimensions: 175 x 78 x 32 mm



Manufacturer : XLAYER
Factory number : 207675
Package weight : 1.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Portable Lithium battery
    • Design
    • Capacity of 12 Ah
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual