reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP EAL MINI :: Mini power pack with jump leads, 12 Ah


PP EAL MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Portable Lithium battery
    • Design
    • Capacity of 12 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 2 - 3.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Extremely compact, state-of-the-art power pack featuring a lithium battery for increased performance and a longer service life.

The power pack is remarkably lightweight and easy to carry, and can be easily
stored in the car glove compartment.

Professional jump leads for cars, boats and motorhomes.
Extremely versatile power source for charging devices such as mobile phones, tablets, laptops, satellite navigation systems and digital cameras — anytime, anywhere.

• Portable lithium battery with a capacity of 12 Ah
• Terminal clamps made from metal with a plastic coating
• Suitable for use with a variety of common devices thanks to supplied range of charging sockets, charging cables and adapters
• Can be recharged using the power supply unit (230 V) included in delivery
• With battery charging level indicator and bright LED work light

Technical data:
• Lithium battery: 12 V, 12 Ah
• Laptop outlet: 19 V, 3.5 A
• USB outlet: 5 V, 2 A
• Outlet for 12-V devices: 2 A
• 12-V charging socket: 2 A
• When the battery is fully charged, the device can perform up to 20 jump starts



Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Portable Lithium battery
    • Design
    • Capacity of 12 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 2 - 3.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual