reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWER PACK 400 :: Power pack, 400 amp. with compressor

Item-No.: POWER PACK 400
€51,90
Category of goods: 0

POWER PACK 400

  • Product Description
  • Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Integrated lead battery 10 Ah
    • Design
    • Jump start 400 A
  • Electrical values
    • Voltage
    • 12 V
    • Operating voltage
    • 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips

Power pack, 400 amp. with compressor

• Usage: for cars, boats, camping etc.
• Capacity: 10 Ah
• Battery voltage: 12 V
• Jump start: 400 A
• Compressor: 18 bar with manometer
• Operating voltage: 230-V power supply unit or 12-V cigarette lighter cable
• Socket: 1x 12 V
• Size (L x W x H): approx. 25 x 23 x 16 cm
• Weight: approx. 4.1 kg
• Colour: anthracite
• Charging status display
• Plastic safety terminals
• Carrying handle for transportation
• With tyre fill valve
• With compressor
• Ideal mobile power source for lamps, laptops, etc.
• E approval



Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Integrated lead battery 10 Ah
    • Design
    • Jump start 400 A
  • Electrical values
    • Voltage
    • 12 V
    • Operating voltage
    • 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual