reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFC 1800 :: Automatic charger, NFC 1800


NFC 1800

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, gel, AGM and deep-cycle batteries
    • Design
    • For 5 - 240 Ah
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 2 - 12 A
  • Measures
    • Ø
    • 1.6 mm
  • Weights
    • Weight
    • 1.6 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Intelligent battery charger "NFC1800"

4 In 1 intelligent battery charger 6 V/12 V/24 V

• With 8-bit AD microprocessor
• 9-stage charging specs with overload protection
• 6 V: 2 A/6 A/12 A DC charging for batteries from 5 - 240 Ah
• 12 V: 2 A/6 A/12 A DC charging for batteries from 5 - 240 Ah
• 24 V: 2 A/6 ADC charging for batteries from 5 - 120 Ah
• Suitable for all 6 V/12 V/24 V lead, gel, AGM and deep-cycle batteries
• LCD display for charging current and output voltage
• Short circuit and reverse polarity protection 12 V outlet
• Weight: approx. 1600 g



Package weight : 1.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, gel, AGM and deep-cycle batteries
    • Design
    • For 5 - 240 Ah
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 2 - 12 A
  • Measures
    • Ø
    • 1.6 mm
  • Weights
    • Weight
    • 1.6 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual