reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCH 6A :: Automatic charger, MCH 6A

Item-No.: MCH 6A
€30,60
Category of goods: 0


MCH 6A

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead and sealed batteries
    • Design
    • For 20 - 70 Ah
    • Safety shutdown
    • Yes
    • Temperature monitoring
    • Yes
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 180 mm
    • Width
    • 145 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 1.8 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Automatic battery charger, MCH 6A

Features:
• Automatically switches to trickle charging mode once the battery is fully charged
• Suitable for all lead and sealed batteries as well as recreational batteries with a charging capacity of 20 - 70 Ah
• Protection against sparks, incorrect polarity, short circuit and thermal overloading
• LED indicator for charging status and warning of incorrect polarity
• Stylish, small housing with integrated handle

Technical data:
• Battery voltage: 12 V
• Capacity: 6 amp
• Cable diameter: 1.5 mm²
• Power supply unit: 230 V
• Weight: approx. 1.8 kg
• Dimensions: (L x W x H): approx. 180 x 145 x 50 mm



Package weight : 2.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead and sealed batteries
    • Design
    • For 20 - 70 Ah
    • Safety shutdown
    • Yes
    • Temperature monitoring
    • Yes
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 180 mm
    • Width
    • 145 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 1.8 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed