reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCA 1280 :: WAECO PerfectCharge MCA 1280

Item-No.: MCA 1280
€611,50
Category of goods: 0


MCA 1280

  • Product Description
  • Technical information
  • General
    • Modelname
    • MCA 1280
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 208.5 mm
    • Height
    • 75 mm
    • Depth
    • 303 mm
  • Weights
    • Weight
    • 4 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Electrical values
    • Charging current
    • 80 A
  • Power supply
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals
WAECO PerfectCharge MCA 1280
6-level IU0U-automatic charger, 80 A

Its light weight and compact design, the battery charger can be installed easily in mobile homes, utility vehicles or motor and sailing yachts. He charges batteries that are used on board of vehicles or boats for power generation, or provides them with a float voltage, so that they are not discharged.
An indicator light on the device enables constant monitoring of the battery charger.

  • Compact design, low weight
  • Serial standard bus interface
  • input voltage: 90 - 260 V AC / 50 - 60 Hz
  • output voltage range: 14,4 - 14,7 V DC
  • battery capacity: 200 - 800 Ah
  • 6-stage IU0U curve, optimized for charging Gel-Cell and AGM batteries
  • Quick charging without power fluctuations
  • Hibernate mode



Manufacturer : WAECO
Factory number : 9102500031
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • MCA 1280
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 208.5 mm
    • Height
    • 75 mm
    • Depth
    • 303 mm
  • Weights
    • Weight
    • 4 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Electrical values
    • Charging current
    • 80 A
  • Power supply
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals
Datasheet/manual