reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCA 1250 :: WAECO PerfectCharge MCA 1250

Item-No.: MCA 1250
€440,00
Category of goods: 0

MCA 1250

  • Product Description
  • Technical information
  • General
    • Modelname
    • MCA 1250
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 208.5 mm
    • Height
    • 75 mm
    • Depth
    • 283 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Electrical values
    • Charging current
    • 50 A
  • Power supply
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals
WAECO PerfectCharge MCA 1250
6-level IU0U-automatic charger, 50 A

Its light weight and compact design, the battery charger can be installed easily in mobile homes, utility vehicles or motor and sailing yachts. He charges batteries that are used on board of vehicles or boats for power generation, or provides them with a float voltage, so that they are not discharged.
An indicator light on the device enables constant monitoring of the battery charger.

  • Compact design, low weight
  • Serial standard bus interface
  • input voltage: 90 - 260 V AC / 50 - 60 Hz
  • output voltage range: 14,4 - 14,7 V DC
  • battery capacity: 150 - 600 Ah
  • 6-stage IU0U curve, optimized for charging Gel-Cell and AGM batteries
  • Quick charging without power fluctuations
  • Hibernate mode



Manufacturer : WAECO
Factory number : 9102500030
Package weight : 3.986 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • MCA 1250
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 208.5 mm
    • Height
    • 75 mm
    • Depth
    • 283 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Electrical values
    • Charging current
    • 50 A
  • Power supply
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals
Datasheet/manual