reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEADER 220 :: Workshop charging device Leader 220

Item-No.: LEADER 220

Category of goods: 0


LEADER 220

  • Product Description
  • Technical information
  • General
    • Type
    • Workshop charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 450 Ah
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 22 mm
    • Height
    • 28.5 mm
    • Depth
    • 20.5 mm
  • Weights
    • Weight
    • 9 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection

• Charging voltage: 12 volt/24 volt, switchable
• For jump-starting all vehicles with petrol engines
• Current indicator during loading and jump-starting; protects against overload and incorrect polarity
• Supply voltage: 230 volts; charging current: 30 amp.
• Input power/starting current: 0.9/2.2 kW
• Charging and starting voltage: 12 volts/24 volts, current when starting: max 140 amp.
• Conventional current: 25 amp.; charge current setting: 2
• Standard nominal rating: 20/450 Ah 15h (min./max.)
• Weight: approx. 9 kg
• Size (L x W x H): approx. 22 x 28.5 x 20.5 cm



Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Workshop charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 450 Ah
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 22 mm
    • Height
    • 28.5 mm
    • Depth
    • 20.5 mm
  • Weights
    • Weight
    • 9 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Datasheet/manual