reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ POWERCHECK :: Automotive battery tester


KFZ POWERCHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery power tester
    • Technology
    • For alternator and battery
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging

Useful instrument for numerous test functions on and around the car battery and alternator. It can also be used to monitor charging using external battery chargers.

• Testing the alternator charging circuit
• Testing battery charge, load test (only with connected consumers!)
• Monitoring of charging processes with unregulated chargers
• Suitable for all 12-V car batteries
• Protected against short-circuit and reverse polarity



Manufacturer : ANSMANN
Factory number : 4000002
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery power tester
    • Technology
    • For alternator and battery
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging