reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HTDC 5000 :: Multi-function lead charger

Item-No.: HTDC 5000
€84,95
Category of goods: 0


HTDC 5000

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 1 - 100 Ah
  • Electrical values
    • Voltage
    • automatic V
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 125 mm
    • Height
    • 100 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 1.0 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

3-in-1 multi-function charger HTDC 5000

Conventional charging is not enough to give a battery constant power and an active, long life.

You need more:
A tailor-made charging process, effective care and continuous monitoring of all functions. The new HTDC 5000 fulfils all of these tasks efficiently. Small and light in format and high in performance. A perfect high-tech service centre for all 12-V lead-acid rechargeable batteries.

3-in-1 charging:
Microprocessor and characteristic curve controlled charge technology plus advanced software control and automatic monitoring of the charging process. The battery can remain connected for months. Overloading not possible!

3-in-1 maintenance:
An activator reduces sulphate deposits in a battery — hardware that has been specially designed for this task. This guarantees a long service life.

3-in-1 testing:
Permanent testing and diagnosis possibility. All of the important information about the battery, the current level of charge, the current charging current and the charging voltage is displayed on an LCD and eight coloured LEDs. Integrated protective circuits ensure safe operation.

Technical data:
• Charging current selectable, max. 1 A for motorbike mode, 2.5 A for golf buggy mode and max 5 A for car mode
• For 12-V lead-acid batteries (acid, gel, AGM micro fleece, Exide, Hawker)
• Blue backlit, multifunction display
• Display of battery voltage, charge current, battery icon etc.
• Multi-stage I/U charging characteristic curve (I-phases, U1-phase, U2-phase)
• Reverse polarity and short-circuit proof
• Integrated activator (maintenance mode/desulphation
• Float charging
• Battery test function/defect detection
• 8-LED display
• Permanent battery connection
• Operating voltage: 230 V/50 Hz
• Power consumption: max. 80 VA
• Weight: 980 g
• Dimensions: 20.5 x 12.5 x 10 cm



Manufacturer : H-TRONIC
Factory number : 1242500
Package weight : 1.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 1 - 100 Ah
  • Electrical values
    • Voltage
    • automatic V
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 125 mm
    • Height
    • 100 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 1.0 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed