reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMBIPOWER 2012 :: Sine inverter + automatic charger, 12 V/2000 W

Item-No.: COMBIPOWER 2012
€1.694,00
Category of goods: 0


COMBIPOWER 2012

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger and inverter
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Operating voltage
    • 207 - 253 V
  • Measures
    • Width
    • 92 mm
    • Height
    • 30.5 mm
    • Depth
    • 92 mm
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 10 - 16 V DC
    • Low-voltage connection
    • Screw terminals
    • Output voltage
    • 207 - 253 V AC
    • Output voltage, connection
    • Screw terminals

Sine inverter with integrated automatic charger, 12 volts/2000 watts. Strengthens the external AC power supply with energy from the battery.

Power sharing
Regulation of the charging current, taking into account the set current limiter and the current 230-Volt power consumption.

Power support function (PSF)
Support of a limited power connection through the inverter. If – for example, when starting the air conditioning – more energy is required than the individually adjustable mains input fuse permits, it gets this from the battery.

UPS function – Uninterruptible Power Supply
If there is no external power source, the inverter supplies the consumers that are connected to the power support output. The consumers connected to the power sharing output turn off. The operating time of the inverter can be limited, in order to avoid an unwanted discharge of the battery.

• Dimensions (W x H x D): 490 x 145 x 285 mm
• Weight: Approx. 14.0 kg
• Protection class: IP 21 equivalent

Sine inverter
Input voltage: 12 Volts DC (10 - 16 Volts)
Output voltage/form: 230 Volts AC/pure sine wave ~
Output frequency: 50/60 Hz
Continuous use: 2000 watts
Peak power (3 s): 3000 watts
Transfer power: 230 volts/50 A
Transfer time: < 10 ms

Automatic charger
Charging specifications: IU0U 6-step
Input voltage range: 207 - 253 Volts AC
Frequency range: 47 – 63 Hz
Adjustable charging current: 30 - 100 A
Charging end voltage: 14.4 - 14.7 Volts DC
Trickle charging voltage: 13.6 Volts DC
Second charge output (starter battery): 5 A
Cooling: speed-regulated fan

Remote control
Equipment: 2-line display, function LED display, program menu buttons
Dimensions (W x H x D): 92 x 30.5 x 92 mm
Cable length: 7.5 m



Manufacturer : WAECO
Factory number : 9102600104
Package weight : 17.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger and inverter
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Operating voltage
    • 207 - 253 V
  • Measures
    • Width
    • 92 mm
    • Height
    • 30.5 mm
    • Depth
    • 92 mm
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 10 - 16 V DC
    • Low-voltage connection
    • Screw terminals
    • Output voltage
    • 207 - 253 V AC
    • Output voltage, connection
    • Screw terminals
Datasheet/manual