reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 6-12V 4A :: Intelligent battery charger 6/12 V 4 A


BL 6-12V 4A

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
  • Packaging
    • Packaging
    • Individual packaging

Intelligent battery charging device with integrated backlit LCD.
Easily charge all 6-V and 12-V car and motorcycle batteries. Thanks to the integrated microprocessor, the charging process takes place automatically with optimum charging characteristics.

• Application: Fully automatic microprocessor-controlled charging process with four-stage charging characteristics for 6/12-V AGM, gel batteries and lead-acid batteries, including recovery mode for 12-V batteries
• Input: 220 V - 240 V, 50/60 Hz, 0.6 A
• Battery type: 6 V, 1.2 Ah - 14 Ah; 12 V 1.2 Ah - 120 Ah
• Charging stages:
- Stage 1: 7.3 V/0.8 A for 6 V/1.2 Ah - 14 Ah
- Stage 2: 14.4 V/0.8 A for 12 V/1.2 Ah - 14 Ah
- Stage 3: 14.4 V/3.8 A for 12 V/14 Ah - 120 Ah
- Stage 4: 14.7 V/3.8 A for 12 V/14 Ah - 120 Ah
• Charging current: 0.8 A (6 V or 12 V, 1.2 Ah - 14 Ah); 3.8 A (12 V/14 Ah - 120 Ah)
• Charging voltage: 3.8 V - 14.8 V
• Automatic protection: overheating, short circuit and reverse polarity protection
• Charging/device cable: approx. 187 cm/186 cm
• Weight: approx. 450 g
• Dimensions: approx. 18.5 x 6.5 x 4 cm
• Colour: black
• Continuous charging, trickle charge and reactivation function
• With LCD display and background illumination
• Housing: IP65
• TÜV/GS-tested



Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
  • Packaging
    • Packaging
    • Individual packaging