reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALPINE 20 :: Workshop charger Alpine 20

Item-No.: ALPINE 20
€109,95
Category of goods: 0


ALPINE 20

  • Product Description
  • Technical information
  • General
    • Type
    • Workshop charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 225 Ah
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 22 mm
    • Height
    • 28.5 mm
    • Depth
    • 20.5 mm
  • Weights
    • Weight
    • 6.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

• Charging voltage: 12 volts/24 volts, switchable, for charging lead-acid batteries of 12 volts/24 volts
• Automatic power off in case of overheating
• Thermal overload protection
• With charge level display
Technical data:
• Mains voltage: 230 volts, Power: 300 W
• Charging voltage: 12 volts/24 volts, Charging current: 18/12 A
• Conventional current: 12 (12) - 8 (24); Charging current setting: 2
• Unit rated power: 30/225 (12) Ah 15 h (min./max.)
• 20/180 (24) Ah 15 h (min./max.)
• Weight: Approx. 6.2 kg
• Size (L x W x H): approx. 22 x 28.5 x 20.5 cm



Package weight : 7.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Workshop charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 225 Ah
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 22 mm
    • Height
    • 28.5 mm
    • Depth
    • 20.5 mm
  • Weights
    • Weight
    • 6.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual