reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL 800 :: Compact, automatic lead-acid battery charger AL 800

Item-No.: AL 800
€13,20
Category of goods: 0


AL 800

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Safety shutdown
    • Yes
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Operating voltage
    • 230 V
    • Charging current
    • 0.8 A
  • Measures
    • Width
    • 85 mm
    • Height
    • 65 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.17 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Powerful and easy to use
With this small automatic charger you can charge all 2, 6 and 12 V lead-gel, lead-fleece or lead-acid batteries automatically.
The charging current is reduced when the connected battery reaches the final charge voltage during charging, thus protecting the battery against overcharging. Due to the fully electronic voltage and current limit, a connected battery is always kept at the optimum charge and, at the same time, dangerous overcharging and the resulting formation of oxyhydrogen gas is prevented!

Features:
• Protection against short circuit and reverse polarity
• Constant final charge voltage
• Automatic charging current adjustment
• Visual display for network, charging and reverse polarity
• I/U/charging characteristic curve
• Low weight, since in switching power supply technology

Technical data:
• Operating voltage: 230 VAC
• Final charge voltage: 2.3 V, 6.9 V, 13.8 V. Max.
• State-of-the-art switching power supply technology
• Charging current: max. 0.8 A
• Electronic protection against short-circuit and reverse polarity
• Overcharge protection
• Weight: 175 g
• Dimensions: 85 x 65 x 35 mm



Manufacturer : H-TRONIC
Factory number : 2243218
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Safety shutdown
    • Yes
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Operating voltage
    • 230 V
    • Charging current
    • 0.8 A
  • Measures
    • Width
    • 85 mm
    • Height
    • 65 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.17 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual